Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120312 2 x 34 Pin Header pin strip 1.27mm Pitch 1A Gold Plated

Order Code:  

50-8039

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120312  Copy to clipboard
 Report an error

Discontinued

A range of pin headers for vertical mounting as a cable connector or PCB connector strip. Range of applications include printed circuits, ribbon plug connectors.


  • Pitch: 1.27mm
  • Contact material: Gold plated
  • Available with 2x 34-pins strip
Number of Pins 2 x 34
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 1.27mm

Reviews


Be the first to submit a review