Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 608 TS Grooved Ball Bearing 22mm OD 8mm Bore

Order Code:  

50-6551

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 608 TS  Copy to clipboard EAN-13: 4016138745160
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
47 available to back OrderBack-order availability date - 03/05/2024

This Grooved Ball Bearing 22mm OD 8mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.


  • Removable discs ensure easy additional lubrication
Type Ball bearing
Bore Diameter 8mm
Diameter 22mm
Width 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review