Reely Ball Bearings with PTFE Cover

Reely Brand: Reely

Reely Ball Bearings featuring a cover on both sides that provides increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows the bearings to be installed close to combustion engines.

  • Removable discs ensure easy additional lubrication
Description Image Product Buy Pricing (Ex VAT) Bore Diameter Diameter Type
Reely MR 105 LL Grooved Ball Bearing 10mm OD 5mm Bore
Reely MR 105 LL Grooved Ball Bearing 10mm OD 5mm Bore
Order code: 50-6545
MPN: MR 105 LL
3+ £1.92
Price per unit Ex VAT
5mm 4mm Ball bearing
Reely MR 115 LL Grooved Ball Bearing 11mm OD 5mm Bore
Reely MR 115 LL Grooved Ball Bearing 11mm OD 5mm Bore
Order code: 50-6546
MPN: MR 115 LL
3+ £1.48
Price per unit Ex VAT
5mm 4mm Ball bearing
Reely 6700 LL Grooved Ball Bearing 15mm OD 10mm Bore
Reely 6700 LL Grooved Ball Bearing 15mm OD 10mm Bore
Standard range
Order code: 50-6549
MPN: 6700 LL

Despatched within 4 working days - 13 in stock
3+ £1.53
Price per unit Ex VAT
10mm 4mm Ball bearing
Modelcraft 608 TS Grooved Ball Bearing 22mm OD 8mm Bore
Modelcraft 608 TS Grooved Ball Bearing 22mm OD 8mm Bore
Standard range
Order code: 50-6551
MPN: 608 TS

Despatched same day - 1 in stockContact us for additional stock
3+ £0.807
Price per unit Ex VAT
8mm 7mm Ball bearing

Trustpilot