Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TE Connectivity 90548-2 Tool SDE PRO CRIMPER III Hand Tool

Order Code:  

50-5799

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 90548-2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £313.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
24 available to back OrderBack-order availability date - 25/05/2024

A mini-universal MATE-N-LOK crimp die from TE Connectivity.


  • 0.2 to 1.0mm²
  • 24 to 18 AWG
  • Ins. Ø 2.54 max
  • Manufacturer's part 90548-02
Type Crimp die
Capacity 0.2 to 1.0mm²
Wire Gauge 24 to 18AWG
Weight 77g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review