TE Connectivity 354940-1 Tool SDE PRO CRIMPER III Hand Pliers |
50-5795
|
|
Despatched within 5 working days - 82 in stock
|
1+ £132.67
Price per unit Ex VAT
|
Crimp tool |
|
Not Applicable |
|
1 |
SMB |
|
|
adjustment screw |
|
No |
Yes |
Pro-Crimper III |
|
|
|
Not Applicable |
Unknown |
TE Connectivity 58495-2 Tool SDE PRO CRIMPER III Hand Tool |
50-5794
|
|
Despatched within 5 working days - 16 in stock
|
1+ £208.29
Price per unit Ex VAT
|
Crimp die |
0.08 to 1.5mm² |
Not Applicable |
Standard |
1 |
|
|
Tray |
|
DIE SET |
No |
No |
Pro-Crimper III, Multimate III |
90g |
28 to 16AWG |
16AWG |
Not Applicable |
Unknown |
TE Connectivity 91388-2 Tool SDE PRO CRIMPER III Hand Tool |
50-5796
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £458.99
Price per unit Ex VAT
|
Crimp die |
0.4 to 1.0mm² |
|
Wire |
|
|
2 |
Bulk |
|
|
|
No |
Pro-Crimper III |
|
22 to 18AWG |
18AWG |
Not Applicable |
Unknown |
TE Connectivity 90759-2 Tool SDE PRO CRIMPER III Hand Tool |
50-5797
|
|
Despatched within 5 working days - 17 in stock
|
1+ £249.97
Price per unit Ex VAT
|
Crimp die |
0.4 to 1.0mm² |
Not Applicable |
Wire |
1 |
|
3 |
Bulk |
|
DIE SET |
No |
Yes |
Pro-Crimper III, Mini Universal MATE-N-LOK |
90g |
22 to 18AWG |
20AWG |
Not Applicable |
Unknown |
TE Connectivity 90758-2 Tool SDE PRO CRIMPER III Hand Tool |
50-5798
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £203.39
Price per unit Ex VAT
|
Crimp die |
0.15 to 0.4mm² |
Not Applicable |
|
1 |
|
|
Bulk |
|
|
No |
No |
Pro-Crimper III, Mini Universal MATE-N-LOK |
77g |
26 to 22AWG |
22AWG |
Not Applicable |
Unknown |
TE Connectivity 90548-2 Tool SDE PRO CRIMPER III Hand Tool |
50-5799
|
|
Despatched within 5 working days - 3 in stock
|
1+ £228.09
Price per unit Ex VAT
|
Crimp die |
0.2 to 1.0mm² |
Not Applicable |
|
1 |
|
|
Bulk |
|
DIE SET |
|
No |
Pro-Crimper III, Universal MATE-N-LOK |
77g |
24 to 18AWG |
18AWG |
Not Applicable |
Unknown |