Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TE Connectivity 90758-2 Tool SDE PRO CRIMPER III Hand Tool

Order Code:  

50-5798

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 90758-2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £439.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 24/08/2024

A mini-universal MATE-N-LOK crimp die from TE Connectivity.


  • 0.15 to 0.4mm²
  • 26 to 22 AWG
  • Ins. Ø 1.2 to 1.75mm
  • Manufacturer's part 90758-02
Type Crimp die
Capacity 0.15 to 0.4mm²
Wire Gauge 26 to 22AWG
Weight 77g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review