Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer Elektronik ICK BGA 14 x 14 Heat Sink 29°C/W

Fischer Elektronik ICK BGA 14 x 14 Heat Sink 29°C/W

Order Code:  

50-5307

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK BGA 14 x 14  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 29° Heat Sink has been specially developed for Pin Grid Arrays Heatsink measurements and the current BGA-Type. Labellable directly on the BGA-component. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
Type BGA Mounting
Thermal Conductivity 29°C/W
For Use With BGA
Dimensions 14 x 14 x 6mm

Reviews


Be the first to submit a review