Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 03 01 250 Combination Pliers Plastic Coated Handles 250mm

Order Code:  

50-4575

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 03 01 250 Copy to clipboard EAN-13: 4003773015222
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 28/05/2024

Knipex Combination Pliers 250mm with polished head and plastic-coated handles.


  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Material Steel
Overall Length 250mm
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 3.8mm
Cutting Capacity Piano Wire N/A
Material Cutting Capability Medium-hard wire / hard wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review