Knipex 03 01 140 Combination Pliers Plastic Coated Handles 140mm |
50-4571
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.11
Price per unit Ex VAT
|
|
|
|
10mm² |
9mm |
1.8mm |
2.8mm |
Plastic coated |
polished |
|
|
|
|
140mm |
|
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 01 160 Combination Pliers Plastic Coated Handles 160mm |
50-4572
|
|
Despatched within 4 working days - 30 in stock
|
1+ £10.58
Price per unit Ex VAT
|
|
|
|
16mm² |
10mm |
2mm |
3.1mm |
Plastic coated |
polished |
|
|
|
|
160mm |
|
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 01 180 Combination Pliers Plastic Coated Handles 180mm |
50-4573
|
|
Despatched same day - 2 in stockFurther 6 despatched in 4 working days
|
1+ £11.28
Price per unit Ex VAT
|
No |
1 |
Each |
16 |
12mm |
2.2mm |
3.4mm |
Plastic coated |
polished |
Non-slip |
|
|
|
180mm |
Chrome vanadium steel |
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 02 160 Combination Pliers Multi Component Grips 160mm |
50-4576
|
|
Despatched same day - 2 in stockFurther 56 despatched in 4 working days
|
1+ £14.04
Price per unit Ex VAT
|
No |
1 |
Each |
16 |
10mm |
2mm |
3.1mm |
Bi-material comfort-grip |
polished |
Ergonomic |
|
with multi-component grips |
|
160mm |
Chrome vanadium steel |
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 02 180 Combination Pliers Multi Component Grips 180mm |
50-4577
|
|
Despatched within 4 working days - 201 in stock
|
1+ £14.44
Price per unit Ex VAT
|
No |
1 |
Each |
16 |
12mm |
2.2mm |
3.4mm |
Bi-material comfort-grip |
polished |
Ergonomic |
|
|
|
180mm |
Chrome vanadium steel |
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 02 200 Combination Pliers Multi Component Grips 200mm |
50-4578
|
|
Despatched same day - 6 in stockFurther 34 despatched in 4 working days
|
1+ £16.49
Price per unit Ex VAT
|
No |
1 |
Each |
16 |
13mm |
2.5mm |
3.8mm |
Bi-material comfort-grip |
polished |
Ergonomic |
|
|
|
200mm |
Chrome vanadium steel |
black atramentized |
Combination Pliers |
No |
No |
Yes |
Knipex 03 05 140 Combination Pliers Multi Component Grips 140mm |
50-4579
|
|
Despatched within 4 working days - 22 in stock
|
1+ £17.31
Price per unit Ex VAT
|
|
|
|
10mm² |
9mm |
1.8mm |
2.8mm |
Multi-component |
chrome-plated |
|
|
|
|
140mm |
|
chrome-plated |
Combination Pliers |
No |
No |
Yes |
Knipex 03 05 160 Combination Pliers Multi Component Grips 160mm |
50-4587
|
|
Despatched within 4 working days - 29 in stock
|
1+ £20.30
Price per unit Ex VAT
|
|
|
|
16mm² |
10mm |
2mm |
3.1mm |
Multi-component |
chrome-plated |
|
|
|
|
160mm |
|
chrome-plated |
Combination Pliers |
No |
No |
Yes |
Knipex 03 05 180 Combination Pliers Multi Component Grips 180mm |
50-4570
|
|
Despatched within 4 working days - 34 in stock
|
1+ £18.14
Price per unit Ex VAT
|
|
|
|
16mm² |
12mm |
2.2mm |
3.4mm |
Multi-component |
chrome-plated |
|
|
|
|
180mm |
|
chrome-plated |
Combination Pliers |
No |
No |
Yes |
Knipex 03 05 200 Combination Pliers Multi Component Grips 200mm |
50-4586
|
|
Despatched within 4 working days - 15 in stock
|
1+ £26.71
Price per unit Ex VAT
|
|
|
|
16mm² |
13mm |
2.5mm |
3.8mm |
Multi-component |
chrome-plated |
|
|
|
|
200mm |
|
chrome-plated |
Combination Pliers |
No |
No |
Yes |
Knipex 03 06 160 Combination Pliers VDE 160mm |
50-4580
|
|
Despatched within 4 working days - 65 in stock
|
1+ £19.49
Price per unit Ex VAT
|
Yes |
|
|
16mm² |
10mm |
2mm |
3.1mm |
insulated with multi-component grips, VDE-tested |
chrome-plated |
|
VDE, |
|
IEC 60900 |
160mm |
|
chrome-plated |
Combination Pliers |
No |
No |
Yes |
Knipex 03 06 200 Combination Pliers VDE 200mm |
50-4581
|
|
Despatched same day - 3 in stockFurther 48 despatched in 4 working days
|
1+ £23.48
Price per unit Ex VAT
|
Yes |
1 |
Each |
16 |
13mm |
2.5mm |
3.8mm |
Bi-material comfort-grip |
chrome-plated |
Ergonomic |
VDE, |
|
IEC 60900 |
200mm |
Chrome vanadium steel |
chrome-plated |
Combination Pliers |
No |
No |
Yes |