Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stannol 573255 Solder Wire Sn99Cu1 KS115 3.0% 1.0mm 250g

Order Code:  

50-2446

  Copy to clipboard
Brand: Stannol  Copy to clipboard MPN: 573255  Copy to clipboard EAN-13: 4006062732558
 Report an error

Discontinued

Stannol KS115 electronic solder wire has been designed for the special requirements of lead-free soldering. It is suitable for industrial manufacturing as well as for rework and repair.

Stannol solder wire KS115 contains a rosin-free, halide activated synthetic resin. The flux formulation of KS115 is classified to DIN EN 29454-1 Type 1.2.2.B. Due to its high activity (1.5%), the flux is classified as REM1 to IEC 61190-1-3.


  • Alloy: 99% tin, 1% copper
  • Melting point 227°C
  • Active flux for fast wetting of solder pads and pins
  • Bright amber residues with low thermal decomposition at soldering temperatures
  • Solid residues with high softening point
  • Low fuming
  • Low spitting

Reviews


Be the first to submit a review