PTR 50950045121F 4-Way 5,08mm 12A

MPN
50950045121F
Brand
PTR
EAN-13
2050000683824
Order Code
50-1896

Discontinued


Vertical PCB 12A connector from PTR, 5.08mm pitch, with 4 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Trustpilot