PTR 51550045001F 4-Way 3.5mm 9A

MPN
51550045001F
Brand
PTR
EAN-13
2050000684432
Order Code
50-1867
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.344
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 296 in stock

Green horizontal 9A PCB connector from PTR, with 3.5mm pitch and 4 poles.
  • Protection against wrong insertion by clear connector face
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot