PTR 51550040001F 4-Way PCB Screw Connector 3.5mm 9A

MPN
51550040001F
Brand
PTR
EAN-13
2050000684166
Order Code
50-1832
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.800
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 830 in stock

Pluggable screw 9A terminal block from PTR, 3.5mm pitch, with 4 poles.


  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 160V
  • AWG 28 -16
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Reviews

Be the first to submit a review

Trustpilot