PTR 50950080021D 8-Way PCB Screw Connector 5.08mm 12A

MPN
50950080021D
Brand
PTR
EAN-13
2050000679018
Order Code
50-1759
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 44 in stock

Pluggable screw 12A terminal blocks from PTR with 8 poles, 5.08mm pitch.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 22 -12
Body Style Plug, horizontal mount
Pitch 5.08mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Reviews

Be the first to submit a review

Trustpilot