Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 172161-1 Mini-Universal MATE-N-LOK Snap-in Crimp Housing 9 Pin

Order Code:  

50-1721

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 172161-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
200+ £0.672

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
20,125 available to back OrderBack-order availability date - 14/05/2024

Miniaturised version of the proven universal Mate-N-Lok connector with 9 pins, suitable for use with numerous applications particularly in lighting and electronics.


  • Snap-in connector
  • White colour
  • Pitch 4.14mm
  • Length 23.7mm
  • Nominal current 9.5A
  • Manufacturer's type 172161-1

Supplied without contacts. For suitable crimp pins click here and for suitable crimp sockets click here.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review