Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 172162-01 Mini-Universal MATE-N-LOK Snap-in Crimp Housing 12 Pin

Order Code:  

50-1719

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 172162-01  Copy to clipboard
 Report an error

Discontinued

Miniaturised version of the proven universal Mate-N-Lok connector with 12 pins, suitable for use with numerous applications particularly in lighting and electronics.


  • Snap-in connector
  • White colour
  • Pitch 4.14mm
  • Length 23.7mm
  • Nominal current 9.5A
  • Manufacturer's type 172162-1

Supplied without contacts. For suitable crimp pins click here and for suitable crimp sockets click here.

Reviews


Be the first to submit a review