Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 5-826629-0 1 x 50 Pin Header Straight 2.54mm Max 3A Gold Plated

Order Code:  

50-1688

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5-826629-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.04
5+ £3.98
10+ £3.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 in Stock, despatched same dayBack-order availability date - 13/05/2024

These low-cost straight pin headers from TE Connectivity have a single row of 50 pins. Even in extreme stress, secure contact is ensured through a double spring-contact principle with overspeed protection.


  • 2.54mm pitch
  • Gold-plated contacts
  • Nominal current 3A (max)
  • Pin length 6.7mm
Number of Pins 1 x 50
Number of Rows 1
Orientation Straight
Type Header
Connection N/A
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review