Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik DILS 24 GO DIL Plug 24 Grid Pitch 2.54mm 32.8x20.1x15.2 mm

Order Code:  

50-1662

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: DILS 24 GO  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik DIL Plug 24-Pin Grid Pitch 2.54mm has been specially developed for cable connections, as modular housing. Fits DIL sockets or directly into printed circuits.


  • 2.54mm pitch
  • Number of Pins 24
    Type PCB DIL mounting
    Leg Style Solder Pin
    Lead Pitch 2.54mm
    Contact Material Copper alloy
    Contact Plating Gold
    Current Rating 1.5A
    Temperature Range -40 to +200°C
    Length 32.8mm
    Width 20.1mm
    Height 9mm

    Reviews


    Be the first to submit a review