Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Assmann WSW A-DF 25 PPZ D-Sub Female 25 Way 2.54mm Pitch Standard

Order Code:  

50-1576

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-DF 25 PPZ Copy to clipboard
 Report an error

Discontinued

Assmann WSW A-D F 25 PPZ D-sub female connector standard THT 25-way 2.54mm pitch. Current rating 3A 3.90mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 26
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 2.80mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. A-DF 25 PPZ
Connection Solder
Number of Pins 25
Number of Rows 2
Orientation Straight
Type Female
Pitch 2.54mm

Reviews


Be the first to submit a review