Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL Low voltage connector, 2.1 mm

Order Code:  

50-1372

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 733164  Copy to clipboard
 Report an error

Discontinued

For connecting outside power sources to a battery-powered device.


  • For connection of external voltage sources to battery powered devices such as portable radios, cassette recorders, etc.
  • Outside diameter: 5.5mm
  • Inside diameter: 2.1mm
Type Plug
Orientation Straight
External Diameter 5.5mm
Internal Diameter 2.1mm

Reviews


Be the first to submit a review