Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72604 Low voltage Connector 5mm/2.1mm

Order Code:  

50-1343

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72604  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.30   £0.680

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
1 in Stock, despatched same dayAdditional quantity lead time 9 days

For connecting outside power sources to a battery-powered device.


  • With anti-kink device.
Type Plug
Orientation Straight
External Diameter 5mm
Internal Diameter 2.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review