Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arcolectric C1350VBAAF Rocker Switch High Inrush Black DPST On-Off 250V AC 16A

Order Code:  

50-0968

  Copy to clipboard
Brand: Arcolectric  Copy to clipboard MPN: C1350VBAAF  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.81
25+ £5.76
100+ £5.42
250+ £5.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
208 available to back OrderBack-order availability date - 05/05/2024

This Black High Inrush Rocker Switch DPST On-Off from Arcolectric has a Maintained function that display a O and I printed at each end. Housed within black casing, this deep curved switch has 250V AC during operation and is manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.


  • DPST, On-Off
  • Maintained
  • 6.3 x 0.8mm terminal connection
  • Maximum 150A inrush current
  • Approvals ENEC, UL, CSA
  • "Snap-in mounting"
  • Manufacturer's part C1350 VB AAF
Type Rocker switch
Contact Configuration DPST
Max. Current 16A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review