Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Nichia NSPL515DS Sel. e2R/S5DS 5mm Warm White LED 55° 1800mcd

Order Code:  

50-0697

  Copy to clipboard
Brand: Nichia  Copy to clipboard MPN: NSPL515DS Sel. e2R/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.861
100+ £0.761
500+ £0.667

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
410 available to back OrderBack-order availability date - 12/05/2024

Nichia is proud to reveal the bright light of these versatile and universal white 3mm and 5mm LEDs, with luminous intensities ranging from 1800mcd to 22000mcd.


Dominant Wavelength 0.41/0.39Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.2V
LED Colour Warm white
Lens Type White diffused
Luminous Intensity 1800mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 55°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review