Nichia is proud to reveal the bright light of these versatile and universal white 3mm and 5mm LEDs, with luminous intensity ranging from 1800mcd to 22000mcd.
Dominant Wavelength
0.31/0.32Chromaticity Coords
Forward Current
20mA
Forward Voltage Typical
3.2V
LED Colour
White
Lens Type
Water clear
Luminous Intensity
15000mcd
Max Operating Temp
+85°C
Minimum Operating Temp
-30°C
Reverse Voltage
5V
Size
3mm
Viewing Angle
20°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In