Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik IB 4 Insulating Bush IB4

Order Code:  

50-0499

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: IB 4  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    2.6 I/Dmm 3.1 I/Dmm
 Report an error
Qty Unit Price (Ex VAT)
60+ £0.044
120+ £0.041
540+ £0.038

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
3,231 available to back OrderBack-order availability date - 06/05/2024

The Fischer Elektronik Insulating Bush IB4 has been well manufactured using Polyamide 4.6, GF reinforced, and is specially developed for plastic transistors (single-semiconductors, UL 94 V-0).


  • Form stability: -40 °C ... +250°C (1.8 MPa)
  • Dielectric strength >30 kV/mm
  • Class of flammibility UL 94 V-0
  • External diameter 3/4.2mm
  • Type Insulating bush
    For Use With Plastic transistors
    Dimensions 2.6 I/Dmm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review