Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik IB 3 Insulating Bush IB3

Order Code:  

50-0498

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: IB 3  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik Insulating Bush IB3 has been well manufactured using Polyamide 4.6, GF reinforced, and is specially developed for plastic transistors (single-semiconductors, UL 94 V-0).


  • Form stability: -40 °C ... +250°C (1.8 MPa)
  • Dielectric strength >30 kV/mm
  • Class of flammibility UL 94 V-0
  • External diameter 4.4/6.3mm
  • Type Insulating bush
    For Use With Plastic transistors
    Dimensions 3.2 I/Dmm

    Reviews


    Be the first to submit a review