Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 09 37,5 SA-220 SK09-37.5 Heat Sink 8.6°C/W TO220 SOT-32

Order Code:  

50-0230

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 09 37,5 SA-220 KUEHLKOERPER  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 8.6° Heat Sink SK 09 37.5 has been specially developed for power transistors with an extruded design. The effective heat dissipation makes it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • TO-220. SOT-32
  • Type PCB Mount heatsink
    Thermal Conductivity 8.6°C/W
    For Use With TO-220, SOT-32
    Dimensions 29 x 11.5 x 37.5mm

    Reviews


    Be the first to submit a review