Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 01 75 SA-CB Heat Sink 2.3°C/W TO3 SOT9 TO99 TO220 SOT32

Order Code:  

50-0213

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 01 75 SA-CB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.21
25+ £6.45
100+ £5.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
81 available to back OrderBack-order availability date - 13/05/2024

The Fischer Elektronik 2.3° Heat Sink 75 x 115 x 26mm has been specially developed for semiconductor design TO-3, SOT-9, TO-220 and SOT-32 with combi punching. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Screw mounting
  • Type Heatsink
    Thermal Conductivity 2.3°C/W
    For Use With TO-3, SOT-9, TO-220, SOT-32
    Dimensions 111 x 26 x 75mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review