Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK PGA 21X21 7°C/W PGA CPU Heat Sink 53.3x53.3x16.5mm

Order Code:  

50-0202

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK PGA 21X21  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 at factory, lead time 7 days
5 in Stock, despatched same dayAdditional quantity lead time 7 days

The Fischer Elektronik 7° CPU Heatsink has been specially developed for IC design and PGA, and can be mounted with double sided, self-adhesive heat conductive film.


  • Black anodised finish
  • Universal socket
  • 8.6W dissipation loss
  • Type Heat conductive film mounted
    Thermal Conductivity 7°C/W
    For Use With PGA
    Dimensions 53.3 x 53.3 x 16.5mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review