Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK PGA 8X8X12 14.8°C/W PGA CPU Heat Sink 23x23x12.3mm

Order Code:  

50-0200

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK PGA 8X8X12  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 14.8° CPU Heatsink has been specially developed for IC design and PGA, and can be mounted with double sided, self-adhesive heat conductive film.


  • Black anodised finish
  • Universal socket
  • 8.1W dissipation loss
  • Type Heat conductive film mounted
    Thermal Conductivity 14.8°C/W
    For Use With PGA
    Dimensions 23 x 23 x 12.3mm

    Reviews


    Be the first to submit a review