Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK PGA 6X6X14 20°C/W PGA CPU Heat Sink 14x14x14mm

Order Code:  

50-0199

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK PGA 6X6X14  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.95
25+ £1.49
100+ £1.41
500+ £1.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
613 at factory, lead time 9 days
99 in Stock, despatched same dayAdditional quantity lead time 9 days

The Fischer Elektronik 20° CPU Heatsink has been specially developed for IC design and PGA, and can be mounted with double sided, self-adhesive heat conductive film.


  • Black anodised finish
  • Universal socket
  • 6.4W dissipation loss
  • Type Heat conductive film mounted
    Thermal Conductivity 20°C/W
    For Use With PGA
    Dimensions 14 x 14 x 14mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review