Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 107 50 SA SK 107/50/SA Heat Sink 6.7°C/W

Order Code:  

50-0186

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 107 50 SA  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    50 x 46 x 25mm 75 x 46 x 25mm
 Report an error

Discontinued

The Fischer Elektronik 6.7° 50mm Stranded Extruded Heat Sink is a high quality heat sink that is suitable for voltage regulators, transistors, thyristors, triacs, etc, and can be directly screwed into the PCB.


  • Black anodised finish
  • For housing TO-220. TO-126
  • Type PCB Mount heatsink
    Thermal Conductivity 6.7°C/W
    For Use With TO-220, TO-126
    Dimensions 50 x 46 x 25mm

    Reviews


    Be the first to submit a review