Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK 40 B Heatsink for ICS 14-40 15.8° 51 x 19 x 4.8

Order Code:  

50-0185

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK 40 B  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 15.8° Heatsink ICK 40 B for ICs has been specially developed for cooling ICs in a DIL housing 14-40 pins (essential for more powerful ICs).


  • Manufactured from aluminium
  • Black anodised finish
  • For DIL-IC, PLCC and SMD
  • Type PCB Mount heatsink
    Thermal Conductivity 15.8°C/W
    For Use With DIL 14 to 40 pins
    Dimensions 51 x 19 x 4.8mm

    Reviews


    Be the first to submit a review