Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK 24 B Heatsink for ICS 14-24 19.4° 33 x 19 x 4.8

Order Code:  

50-0184

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK 24 B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.08
25+ £1.03
100+ £0.922

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
136 available to back OrderBack-order availability date - 10/05/2024

The Fischer Elektronik 19.4° Heatsink ICK 24 B for ICs has been specially developed for cooling ICs in a DIL housing 14-24 pins (essential for more powerful ICs).


  • Manufactured from aluminium
  • Black anodised finish
  • For DIL-IC, PLCC and SMD
  • Type PCB Mount heatsink
    Thermal Conductivity 19.4°C/W
    For Use With DIL 14 to 24 pins
    Dimensions 33 x 19 x 4.8mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review