Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK 6/8 L Heatsink for ICS 6-8838.5 x 6.3 x 4.8

Order Code:  

50-0182

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK 6/8 L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.502
25+ £0.458
100+ £0.352

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
77 available to back OrderBack-order availability date - 08/05/2024

The Fischer Elektronik 83° Heatsink ICK 6/8 L for ICs has been specially developed for cooling ICs in a DIL housing 6-8 pins (essential for more powerful ICs).


  • Manufactured from aluminium
  • Black anodised finish
  • For DIL-IC, PLCC and SMD
  • Type PCB Mount heatsink
    Thermal Conductivity 83°C/W
    For Use With DIL 6 to 8 pins
    Dimensions 8.5 x 6.3 x 4.8mm

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    16 April 2019 Question by: Rapid Customer | Product code: 50-0182
    Q. Hi, thanks for your answers, but I need to know what to use to attach the heatsink to the top of the IC. Is it glue, screws, a clamp...? The datasheet does not tell me this information.
    A. Hi Bob, thank you for your question. These are normally used with a thermal adhesive like 87-0328.

    Reviews


    Be the first to submit a review