Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK-44-200-SA Heat Sink 159 x 200

Order Code:  

50-0159

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK-44-200-SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.68
25+ £20.80
100+ £18.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
33 available to back OrderBack-order availability date - 07/05/2024

Heat sink specifically designed for PCBs for 19in plug-in units. Thermal resistance 0.9°C/W. depth 200mm.


  • Extruded aluminium
  • Black anodised finish
  • Europa card format
Type PCB Mount heatsink
Thermal Conductivity 0.9°C/W
For Use With 19in Plug-in units
Dimensions 159 x 15 x 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review