Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK-44-100-SA Heat Sink 159 x 100

Order Code:  

50-0158

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK-44-100-SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.04
25+ £9.44
100+ £8.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
44 available to back OrderBack-order availability date - 07/05/2024

Heat sink specifically designed for PCBs for 19in plug-in units. Thermal resistance 1.7°C/W. depth 100mm.


  • Extruded aluminium
  • Black anodised finish
  • Europa card format
Type PCB Mount heatsink
Thermal Conductivity 1.7°C/W
For Use With 19in Plug-in units
Dimensions 159 x 15 x 100mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 September 2015 Question by: Rapid Customer | Product code: 50-0158
Q. Hi There, I would like to know the distance between two fins of the heatsink please! Order code: 500-0158 Thanks
A. Hi Karthik, thank you for your question. There are 15 fins measuring approximately 2mm wide by 6mm apart.

Reviews


Useful service

Reviewed by: Chris Lodge - 06 September 2016
Heat sink wanted to place under my modem which was getting bit warm. Just the correct size for the job. Good price quick service