Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hirschmann 931 297-003 GSP 313 PG13.5 Appliance Plug with Thread 3 + PE Black

Order Code:  

49-6133

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 931 297-003 Copy to clipboard EAN-13: 4002044197667
 Report an error

Discontinued

A round appliance plug with thread and 3 + PE pins.


  • Colour: Black
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • Cable gland, PG 13.5/metric
  • Temperature range: -40 - +125 °C
  • Manufacturer type: GSP 313
  • Manufacturer part No.: 931 297-003
Cable Diameter N/A
Current Rating 16A
Gender Male
Gland Size PG13.5
Number of Contacts 3 + PE
Protection Class IP65
Termination Method Solder
Voltage Rating 400V

Reviews


Be the first to submit a review