Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hirschmann 931 297-001 GSP 311 PG11 Appliance Plug with Thread 3 + PE Black

Order Code:  

49-6128

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 931 297-001 Copy to clipboard EAN-13: 4002044197643
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.43
10+ £3.30
25+ £3.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
853 available to back OrderBack-order availability date - 24/05/2024

A round appliance plug with thread and 3 + PE pins.


  • Colour: Black
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • Cable gland, PG 13.5/metric
  • Temperature range: -40 - +125 °C
  • Manufacturer type: GSP 311
  • Manufacturer part No.: 931 297-001
Cable Diameter N/A
Current Rating 16A
Gender Male
Gland Size PG11
Number of Contacts 3 + PE
Protection Class IP65
Termination Method Solder
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review