Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hirschmann 931 298-001 GSP 211 PG11 Appliance Plug with Thread 2 + PE Black

Order Code:  

49-6127

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 931 298-001 Copy to clipboard EAN-13: 4002044197605
 Report an error

Discontinued

A round appliance plug with thread and 2 + PE pins.


  • Colour: Black
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • Cable gland, PG 11
  • Temperature range: -40 - +125 °C
  • Manufacturer type: GSP 211 PG11
  • Manufacturer part No.: 931 298-001
Cable Diameter N/A
Current Rating 16A
Gender Male
Gland Size PG11
Number of Contacts 2 + PE
Protection Class IP65
Termination Method Solder
Voltage Rating 400V

Reviews


Be the first to submit a review