Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Facom SL.DBOX412 12Pt Detection Box Socket Set 22 Piece Metric 1/2in Drive

Order Code:  

49-4469

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: SL.DBOX412  Copy to clipboard EAN-13: 3148519048018
 Report an error
Qty Unit Price (Ex VAT)
1+ £252.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

This 22-piece 'Detection Box socket set from Facom contains a range of ½in. 12-point sockets as well as a ratchet with ergonomic comfort grip handle which is resistant to most chemicals and solvents in the workshop. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.

  • Ratchet has ultra-compact head and hanging hook
  • Includes 19x 12-point standard sockets, plus drive extensions
  • Supplied in carrying case measuring 340 x 180 x 58mm
  • Please see Technical Specification table for full contents listing
  • Manufacturer's part SL.DBOX412



Drive Size 1/2in
Pieces 22
Type Socket set
Material Steel
Measurement 8 to 32mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review