Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
Fixed positive voltage regulator.
Dropout Voltage | 2V |
---|---|
Number of Outputs | Single |
Operating Temperature Range | 0 to +150°C |
Output Current | 1A |
Output Voltage | 15V |
Package/Case | TO-220FP |
Regulator Type | Fixed positive |
Supply Voltage Max | 35V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In