Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST L7805CP +5V 1A Plastic V Reg

Order Code:  

47-3550

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L7805CP Copy to clipboard
  • Quickly find another product in this range by Output Voltage:

    5V 12V 15V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.929
25+ £0.831
100+ £0.677
500+ £0.560

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
195 in Stock, despatched same dayAdditional quantity lead time 14 days

Fixed positive voltage regulator.


  • Can be mounted directly to a heatsink
  • Protected by internal current limiting and thermal shut-down
  • 5V output voltage
  • 2V dropout voltage
  • 1A output current
  • 35V supply voltage
  • TO-220FP case
Dropout Voltage 2V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 1A
Output Voltage 5V
Package/Case TO-220FP
Regulator Type Fixed positive
Supply Voltage Max 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review