Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Zener Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
Zener diode from Vishay with a power dissipation of 1.3W, ideal for stabilising and clipping circuits with high power rating.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Zener Voltage | 22V |
---|---|
Power Dissipation | 1.3W |
Max. Junction Temperature | 175°C |
Package | DO-41 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In