Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay BZX55C9V1 9.1V 500mW Zener Diode

Order Code:  

47-3026

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BZX55C9V1  Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

 Report an error
Qty Unit Price (Ex VAT)
25+ £0.043
100+ £0.0276
1000+ £0.0150

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
7,090 in Stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 9.1V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Zener Voltage 9.1V
Power Dissipation 500mW
Max. Junction Temperature 175°C
Package DO-35

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review