Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay BZT03C47 3.25W Zener Diode

Order Code:  

47-2234

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BZT03C47-TR Copy to clipboard
 Report an error

Discontinued

Hermetically sealed glass passivated 3.25W zener diode from the Vishay BZT03 series, suitable for medium power voltage regulators and medium power transient suppression circuits.


  • Zener voltage 47V
  • Zener current 10mA
  • Housed in SOD-57 package (4.3mm dia. x 4.2mm)

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Zener Voltage 47V
Power Dissipation 3.25W
Max. Junction Temperature 175°C
Package SOD-57

Reviews


Be the first to submit a review