Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay BZT03C15 3.25W Zener Diode

Order Code:  

47-2210

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BZT03C15 Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

    15V 18V 20V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.386
25+ £0.304
100+ £0.267
500+ £0.212

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
3,142 in Stock, despatched same dayAdditional quantity lead time 8 months

Hermetically sealed glass passivated 3.25W zener diode from the Vishay BZT03 series, suitable for medium power voltage regulators and medium power transient suppression circuits.


  • Zener voltage 15V
  • Zener current 50mA
  • Housed in SOD-57 package (4.3mm dia. x 4.2mm)

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Zener Voltage 15V
Power Dissipation 3.25W
Max. Junction Temperature 175°C
Package SOD-57

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review