Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
60mm Disc Padlock, Double Bolted Locking Mechanism, 10mm Shackle Diameter, 17mm Vertical Clearance, Stainless Steel Body Material, Hardened Steel Shackle Material, 4 Pin Cylinder with Anti-pick Mushroom Pins, Paracentric Keyway, Drill Resistant Cylinder, 2 Keys are Supplied with Each Lock, Kasp 160 Series, Suitable for a Wide Range of High Security Applications
Type | Disc |
---|---|
Width | 60mm |
Body Material | Stainless steel |
Mechanism | Double bolted locking |
Shackle | 10mm |
To use this facility please Sign In.
Sign In