Kasp 160 Series Disc Padlocks

Kasp Brand: Kasp

Kasp Disc Padlocks have Hardened Steel Shackles for extra protection against hacksaw and cropping attacks and Double Bolted Locking Mechanisms for extra strength to resist torsion and pull attacks. Their Stainless Steel Bodies give maximum resistance against corrosion. 4- or 5-pin cylinders with anti-pick mushroom pins provide extra protection against picking and paracentric keyways give extra protection against manipulation. Drill resistant keyways protect the cylinders against drill attacks. The padlocks are covered by Kasp's 10-year guarantee.

  • Hardened Steel Shackles
  • Double Bolted Locking Mechanisms
  • Stainless Steel Bodies
  • 4- or 5-pin cylinders with anti-pick mushroom pins
  • Drill-resistant, paracentric keyways
  • 10 year guarantee
  • Kasp types K16060D (60mm) and K16070D (70mm)
Description Image Product Buy Pricing (Ex VAT) Body Width Type Material Locking Mechanism Shackle
Kasp K16060D Disc Padlock - 60mm
Kasp K16060D Disc Padlock - 60mm
Standard range
Order code: 43-3086
MPN: K16060D

Despatched within 2 working days - 30 in stock
1+ £14.74
Price per unit Ex VAT
60mm Disc Stainless steel Double bolted locking 10mm
Kasp K16070D Disc Padlock - 70mm
Kasp K16070D Disc Padlock - 70mm
Standard range
Order code: 43-3088
MPN: K16070D

Despatched within 2 working days - 30 in stock
1+ £23.87
Price per unit Ex VAT
70mm Disc Stainless steel Double bolted locking 10mm

Trustpilot