Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brainboxes PX-320 1 Port RS422/485 Low Profile PCI Express Port Card

Order Code:  

43-1656

  Copy to clipboard
Brand: Brainboxes  Copy to clipboard MPN: PX-320 Copy to clipboard UPC-12: 837324001518
 Report an error
Qty Unit Price (Ex VAT)
1+ £139.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/06/2024

This low-profile PCI Express card is designed to extend PCs by providing one RS422/485 serial port. A 921,600 baud data transfer rate and 128 byte deep transmit and receive FIFOs, together with the 1Mbit/s line drivers, give excellent performance on any installation.

Drivers are included for Windows 32 bit and 64 bit operating systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8, Windows 10.


  • 1 port RS422/485
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • 128 Byte Tx and Rx FIFOs
  • Up to 921,600 Baud
  • DB9 Connector (9-Pin male)
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Input Type RS422/485
No. of Inputs 1
No. of Outputs 1
Output Type(s) RS422/485

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review